798139095Z | Screws, Threaded Rods

Pan head screw, PH cross slot, Ø 3.9 mm, 9.5 mm, steel, galvanized, DIN 7981/ISO 7049, 798139095Z

Order No.: 14H568
EAN: 4099889495928
MPN:
798139095Z
798139095Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0333 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.

Phillips cross-recess screw made of case hardened steel

Technical specifications
Version Linsenkopfschraube
diameter 3.9 mm
Spindle drive type PH-Kreuzschlitz
Head shape Linsenkopf
Length 9.5 mm
Material Stahl, verzinkt
Standard number DIN 7981/ISO 7049
Logistics
Country of origin QU
Customs tariff number 73181491
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes