798142250Z | Screws, Threaded Rods

Pan head screw, PH-Recess, Ø 4.2 mm, 25 mm, steel, galvanized, DIN 7981/ISO 7049, 798142250Z

Order No.: 14H5730
EAN: 4099889496017
MPN:
798142250Z
798142250Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0238 €

Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.

Phillips cross-recess screw made of case hardened steel

Technical specifications
Version pan head screw
diameter 4.2 mm
Spindle drive type PH-Recess
Head shape Oval-head
Length 25 mm
Material steel, galvanized
Standard number DIN 7981/ISO 7049
Logistics
Country of origin QU
Customs tariff number 73181491
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes