BYB-3-14H5742 | by.B
Pan head screw, PH cross slot, Ø 4.8 mm, 19 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5742
Order No.: 14H5742
EAN: 4099889496031
MPN:
BYB-3-14H5742
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0643 €
1000 pcs.
0.0571 €
5000 pcs.
0.0500 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.
Phillips cross-recess screw made of case hardened steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Length | 19 mm | |
| diameter | 4.8 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7981/ISO 7049 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |