7981I2995Z | Screws, Threaded Rods
Pan head screw, TX, Ø 2.9 mm, 9.5 mm, steel, galvanized, DIN 7981/ISO 7049, 7981I2995Z
Order No.: 14H5801
EAN: 4099889496079
MPN:
7981I2995Z
Unit Price (€ / pc.)
0.0417 € *
Available: 1,375 pcs.
Leadtime: 2 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0417 €
500 pcs.
0.0369 €
1000 pcs.
0.0309 €
5000 pcs.
0.0262 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister-head sheet metal screw, TX drive, DIN 7981/ISO 7049, type 7981I.
Technical specifications
Version | Linsenkopfschraube | |
diameter | 2.9 mm | |
Spindle drive type | TX | |
Head shape | Linsenkopf | |
Length | 9.5 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 7981/ISO 7049 |
Download
Logistics
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |