7981I3516Z | Screws, Threaded Rods

Pan head screw, TX, Ø 3.5 mm, 16 mm, steel, galvanized, DIN 7981/ISO 7049, 7981I3516Z

Order No.: 14H5808
EAN: 4099889496116
MPN:
7981I3516Z
7981I3516Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 2,600 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0785 €
500 pcs.
0.0690 €
1000 pcs.
0.0595 €
5000 pcs.
0.0488 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filister-head sheet metal screw, TX drive, DIN 7981/ISO 7049, type 7981I.

Technical specifications
Version Linsenkopfschraube
diameter 3.5 mm
Spindle drive type TX
Head shape Linsenkopf
Length 16 mm
Material Stahl, verzinkt
Standard number DIN 7981/ISO 7049
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes