7981I4213Z | Screws, Threaded Rods

Pan head screw, TX, Ø 4.2 mm, 13 mm, steel, galvanized, DIN 7981/ISO 7049, 7981I4213Z

Order No.: 14H5819
EAN: 4099889496130
MPN:
7981I4213Z
7981I4213Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0345 €

Filister-head sheet metal screw, TX drive, DIN 7981/ISO 7049, type 7981I.

Technical specifications
Version pan head screw
diameter 4.2 mm
Spindle drive type TX
Head shape Oval-head
Length 13 mm
Material steel, galvanized
Standard number DIN 7981/ISO 7049
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes