7981I4895Z | Screws, Threaded Rods
Pan head screw, TX, Ø 4.8 mm, 9.5 mm, steel, galvanized, DIN 7981/ISO 7049, 7981I4895Z
Order No.: 14H5825
EAN: 4099889496154
MPN:
7981I4895Z
Unit Price (€ / pc.)
0.0583 € *
Available: 225 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0583 €
500 pcs.
0.0405 €
1000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister-head sheet metal screw, TX drive, DIN 7981/ISO 7049, type 7981I.
Technical specifications
Version | pan head screw | |
diameter | 4.8 mm | |
Spindle drive type | TX | |
Head shape | oval-head | |
Length | 9.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 7981/ISO 7049 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |