79822909ZN | Screws, Threaded Rods

Countersunk head screw, PH cross slot, Ø 2.9 mm, 9.5 mm, steel, galvanized, DIN 7982/ISO 7050, 79822909ZN

Order No.: 14H580
EAN: 4099889496055
MPN:
79822909ZN
79822909ZN Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0202 € *
Available: 25,273 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0202 €
100 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
10000 pcs.
0.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk sheet metal screws, zinc galvanized DIN 7982/ISO 7050, type BS 900.

Phillips cross-recess screw made of case hardened steel

Technical specifications
Version Senkkopfschraube
diameter 2.9 mm
Spindle drive type PH-Kreuzschlitz
Head shape Senkkopf
Length 9.5 mm
Material Stahl, verzinkt
Standard number DIN 7982/ISO 7050
Logistics
Country of origin QU
Customs tariff number 73181491
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes