7982I2919Z | Screws, Threaded Rods

Countersunk head screw, TX, Ø 2.9 mm, 19 mm, steel, galvanized, DIN 7982/ISO 7050, 7982I2919Z

Order No.: 14H6003
EAN: 4099889496222
MPN:
7982I2919Z
7982I2919Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0333 €
6000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk sheet metal screw, TX drive, DIN 7982/ISO 7050, type 7982I.

Technical specifications
Ausführung Senkkopfschraube
Durchmesser 2.9 mm
Gewindeantrieb TX
Kopfform Senkkopf
Länge 19 mm
Material Stahl, verzinkt
Norm DIN 7982/ISO 7050
Logistics
Ursprungsland TW
Zolltarifnummer 73181552
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes