7982I4219Z | Screws, Threaded Rods

Countersunk head screw, TX, Ø 4.2 mm, 19 mm, steel, galvanized, DIN 7982/ISO 7050, 7982I4219Z

Order No.: 14H6019
EAN: 4099889496246
MPN:
7982I4219Z
7982I4219Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0833 €
1000 pcs.
0.0547 €
5000 pcs.
0.0464 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk sheet metal screw, TX drive, DIN 7982/ISO 7050, type 7982I.

Technical specifications
Version countersunk head screw
diameter 4.2 mm
Spindle drive type TX
Head shape Countersunk head
Length 19 mm
Material steel, galvanized
Standard number DIN 7982/ISO 7050
Logistics
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes