798504006Z | Screws, Threaded Rods
Pan head screw, PH cross slot, M4, 6 mm, steel, galvanized, DIN 7985/ISO 7045, 798504006Z
Order No.: 16H280
EAN: 4099889499841
MPN:
798504006Z
Unit Price (€ / pc.)
0.0464 € *
Available: 78,610 pcs.
Next delivery: 50,000 pcs. on 2025-08-22
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0464 €
100 pcs.
0.0405 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M4 | |
Head shape | Linsenkopf | |
Length | 6 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 7985/ISO 7045 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |