798504016Z | Screws, Threaded Rods
Pan head screw, PH cross slot, M4, 16 mm, steel, galvanized, DIN 7985/ISO 7045, 798504016Z
Order No.: 16H284
EAN: 4099889499865
MPN:
798504016Z
Unit Price (€ / pc.)
0.0631 € *
Available: 458 pcs.
Leadtime: 2 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0559 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M4 | |
Head shape | Linsenkopf | |
Length | 16 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 7985/ISO 7045 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |