BYB-3-16H291 | by.B

Pan head screw, PH cross slot, M6, 10 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H291

Order No.: 16H291
EAN: 4099889499896
MPN:
BYB-3-16H291
BYB-3-16H291 by.B Screws, Threaded Rods Image 1
BYB-3-16H291 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 1,047 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0762 €
1000 pcs.
0.0655 €
5000 pcs.
0.0583 €
10000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Thread size M6
Length 10 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985/ISO 7045
Logistics
Property Value
Country of origin TW
Original Packaging Bag with 1,000 pieces
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No