7985I02062 | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 6 mm, stainless steel, DIN 7985, 7985I02062
Order No.: 14H8951
EAN: 4099889497427
MPN:
7985I02062
As an alternative, we recommend the following item:

Pan head screw, TX, M2, Ø 4 mm, 6 mm, stainless steel, ISO 14583, 1458302062
Order No.: 14H9082
Manufacturer:
per pc. 0.0500 € *
*incl. VAT plus shipping costs
Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M2 | |
Length | 6 mm | |
diameter | 4 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |