7985I0312Z | Screws, Threaded Rods

Pan head screw, TX, M3, Ø 6 mm, 12 mm, steel, galvanized, DIN 7985, 7985I0312Z

Order No.: 14H8932
EAN: 4099889497298
MPN:
7985I0312Z
7985I0312Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0512 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.

Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M3
Length 12 mm
diameter 6 mm
Head shape Linsenkopf
Material Stahl, verzinkt
Standard number DIN 7985
Logistics
Country of origin TW
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei