7985I03162 | Screws, Threaded Rods

Pan head screw, TX, M3, Ø 6 mm, 16 mm, stainless steel, DIN 7985, 7985I03162

Order No.: 14H8957
EAN: 4099889497489
MPN:
7985I03162
7985I03162 Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pan head screw, TX, M3, Ø 5.6 mm, 16 mm, stainless steel, ISO 14583, 1458303162
Pan head screw, TX, M3, Ø 5.6 mm, 16 mm, stainless steel, ISO 14583, 1458303162
Order No.: 14H9088
Manufacturer:
per pc. 0.0869 € *
*incl. VAT plus shipping costs

Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.

Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M3
Length 16 mm
diameter 6 mm
Head shape Linsenkopf
Material Edelstahl
Standard number DIN 7985
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement