7985I0410Z | Screws, Threaded Rods
Pan head screw, TX, M4, Ø 8 mm, 10 mm, steel, galvanized, DIN 7985, 7985I0410Z
Order No.: 14H8934
EAN: 4099889497311
MPN:
7985I0410Z
Unit Price (€ / pc.)
0.0750 € *
Available: 490 pcs.
Leadtime: 2 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0488 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Length | 10 mm | |
diameter | 8 mm | |
Head shape | Linsenkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |