7985I04202 | Screws, Threaded Rods
Pan head screw, TX, M4, Ø 8 mm, 20 mm, stainless steel, DIN 7985, 7985I04202
Order No.: 14H8963
EAN: 4099889497533
MPN:
7985I04202
As an alternative, we recommend the following item:

Pan head screw, TX, M4, Ø 8 mm, 20 mm, stainless steel, ISO 14583, 1458304202
Order No.: 14H9094
Manufacturer:
per pc. 0.1583 € *
*incl. VAT plus shipping costs
Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Length | 20 mm | |
diameter | 8 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |