7985I04302 | Screws, Threaded Rods

Pan head screw, TX, M4, Ø 8 mm, 30 mm, stainless steel, DIN 7985, 7985I04302

Order No.: 14H8965
EAN: 4099889497557
MPN:
7985I04302
7985I04302 Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pan head screw, TX, M4, Ø 8 mm, 30 mm, stainless steel, ISO 14583, 1458304302
Pan head screw, TX, M4, Ø 8 mm, 30 mm, stainless steel, ISO 14583, 1458304302
Order No.: 14H9096
Manufacturer:
per pc. 0.1797 € *
*incl. VAT plus shipping costs

Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.

Technical specifications
Version pan head screw
diameter 8 mm
Spindle drive type TX
Thread size M4
Head shape Oval-head
Length 30 mm
Material stainless steel
Standard number DIN 7985
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement