7985I05082 | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 10 mm, 8 mm, stainless steel, DIN 7985, 7985I05082
Order No.: 14H8966
EAN: 4099889497564
MPN:
7985I05082
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.1488 € *
Available: 370 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1285 €
500 pcs.
0.1142 €
1000 pcs.
0.0988 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 8 mm | |
diameter | 10 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |