9330620.1 | Screws, Threaded Rods
Hexagon head screw, external hexagon, M6, 20 mm, PA, DIN 933/ISO 4017, 9330620.1
Order No.: 16H5464
EAN: 4099889500998
MPN:
9330620.1
As an alternative, we recommend the following item:

Hexagon head screw, external hexagon, M6, 20 mm, PA, DIN 34810, BYB-3-16H1230
Order No.: 16H1230
Manufacturer: by.B
per pc. 0.0833 € *
*incl. VAT plus shipping costs
Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.
Plain-colored.
Technical specifications
Version | Sechskantschraube | |
Spindle drive type | Außensechskant | |
Thread size | M6 | |
Head shape | Sechskantkopf | |
Length | 20 mm | |
Material | PA | |
Standard number | DIN 933/ISO 4017 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |