9330630.1 | Screws, Threaded Rods

Hexagon head screw, external hexagon, M6, 30 mm, PA, DIN 933/ISO 4017, 9330630.1

Order No.: 16H5468
EAN: 4099889501001
MPN:
9330630.1
9330630.1 Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon head screw, external hexagon, M6, 30 mm, PA, DIN 34810, BYB-3-16H1231
Hexagon head screw, external hexagon, M6, 30 mm, PA, DIN 34810, BYB-3-16H1231
Order No.: 16H1231
Manufacturer: by.B
per pc. 0.1226 € *
*incl. VAT plus shipping costs

Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.

Plain-colored.

Technical specifications
Version Sechskantschraube
Spindle drive type Außensechskant
Thread size M6
Head shape Sechskantkopf
Length 30 mm
Material PA
Standard number DIN 933/ISO 4017
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement