DIN 82 M2,5X8 A2 | Screws, Threaded Rods

Flat head screw, slotted, M2.5, 8 mm, stainless steel, DIN 85/ISO 1580, DIN 82 M2,5X8 A2

Order No.: 14H6982
EAN: 4099889496581
MPN:
DIN 82 M2,5X8 A2
DIN 82 M2,5X8 A2 Screws, Threaded Rods Image 1
DIN 82 M2,5X8 A2 Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 140 pcs.
Leadtime: 2 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.

Technical specifications
Ausführung Flachkopfschraube
Gewindeantrieb Schlitz
Gewindegröße M2,5
Kopfform Flachkopf
Länge 8 mm
Material Edelstahl
Norm DIN 85/ISO 1580
Logistics
Ursprungsland QU
Zolltarifnummer 73181552
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes