008425004Z | Screws, Threaded Rods

Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 4 mm, steel, galvanized, DIN 84/ISO 1207, 008425004Z

Order No.: 14H762
EAN: 4099889496789
MPN:
008425004Z
008425004Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 75,590 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0369 €
1000 pcs.
0.0309 €
5000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Ausführung Zylinderkopfschraube
Durchmesser 4.5 mm
Gewindeantrieb Schlitz
Gewindegröße M2,5
Kopfform Zylinderkopf
Länge 4 mm
Material Stahl, verzinkt
Norm DIN 84/ISO 1207
Logistics
Ursprungsland DE
Zolltarifnummer 73181558
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei