DIN 84 ZN M4X35 | Screws, Threaded Rods
Cylinder head screw, slotted, M4, Ø 7 mm, 35 mm, steel, galvanized, DIN 84/ISO 1207, DIN 84 ZN M4X35
Order No.: 14H804
EAN: 4099889497021
MPN:
DIN 84 ZN M4X35
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: On Request **
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
diameter | 7 mm | |
Spindle drive type | slotted | |
Thread size | M4 | |
Head shape | cylinder head | |
Length | 35 mm | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |