DIN 85 M 3X10 | Screws, Threaded Rods

Pan head screw, slotted, M3, 10 mm, PA, DIN 85/ISO 1580, DIN 85 M 3X10

Order No.: 16H406
EAN: 4099889500301
MPN:
DIN 85 M 3X10
DIN 85 M 3X10 Screws, Threaded Rods
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.0655 € *
Available: 825 pcs.
Leadtime: 10 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0619 €
1000 pcs.
0.0547 €
5000 pcs.
0.0476 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.

Made of PA 6.6.

Technical specifications
Version Linsenkopfschraube
Spindle drive type Schlitz
Thread size M3
Head shape Linsenkopf
Length 10 mm
Material PA
Standard number DIN 85/ISO 1580
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes