DIN 85 M 3X6 | Screws, Threaded Rods
Pan head screw, slotted, M3, 6 mm, PA, DIN 85/ISO 1580, DIN 85 M 3X6
Order No.: 16H402
EAN: 4099889500295
MPN:
DIN 85 M 3X6
This item is no longer available.
As an alternative, we recommend the following item:

Flat head screw, slotted, M3, 6 mm, PA, DIN 85/ISO 1580, BYB-3-16H1200
Order No.: 16H1200
Manufacturer: by.B
per pc. 0.0607 € *
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M3 | |
Head shape | Linsenkopf | |
Length | 6 mm | |
Material | PA | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |