8504101 | Cena
Pan head screw, slotted, M4, 10 mm, PA, DIN 85/ISO 1580, 8504101
Order No.: 16H420
EAN: 4099889500363
MPN:
8504101
850410.1
Unit Price (€ / pc.)
0.0702 € *
Available: 50 pcs.
Next delivery: 1,000 pcs. on 2026-01-16
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0631 €
200 pcs.
0.0595 €
1000 pcs.
0.0559 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | oval-head | |
| Material | PA | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |