DIN 85 M 5X8 | Screws, Threaded Rods
Pan head screw, slotted, M5, 8 mm, PA, DIN 85/ISO 1580, DIN 85 M 5X8
Order No.: 16H432
EAN: 4099889500400
MPN:
DIN 85 M 5X8
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.0797 € *
Available: 3,089 pcs.
Leadtime: 10 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
100 pcs.
0.0750 €
1000 pcs.
0.0666 €
5000 pcs.
0.0583 €
10000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M5 | |
Head shape | Linsenkopf | |
Length | 8 mm | |
Material | PA | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |