DIN 85 M2,5X10 | Screws, Threaded Rods
Flat head screw, slotted, M2.5, 10 mm, stainless steel, DIN 85/ISO 1580, DIN 85 M2,5X10
Order No.: 14H6984
EAN: 4099889496598
MPN:
DIN 85 M2,5X10
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1392 €
1000 pcs.
0.1047 €
5000 pcs.
0.0833 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
Ausführung | Flachkopfschraube | |
Gewindeantrieb | Schlitz | |
Gewindegröße | M2,5 | |
Kopfform | Flachkopf | |
Länge | 10 mm | |
Material | Edelstahl | |
Norm | DIN 85/ISO 1580 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73181552 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |