DIN 963 A2 M4X16 | Screws, Threaded Rods
Countersunk head screw, slotted, M4, Ø 7.5 mm, 16 mm, stainless steel, DIN 963/ISO 2009, DIN 963 A2 M4X16
Order No.: 16H196
EAN: 4099889498837
MPN:
DIN 963 A2 M4X16
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1107 €
1000 pcs.
0.1000 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Version | countersunk head screw | |
diameter | 7.5 mm | |
Spindle drive type | slotted | |
Thread size | M4 | |
Head shape | Countersunk head | |
Length | 16 mm | |
Material | stainless steel | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |