DIN 963 M3X10 ZN | Screws, Threaded Rods
Countersunk head screw, slotted, M3, Ø 5.6 mm, 10 mm, steel, galvanized, DIN 963/ISO 2009, DIN 963 M3X10 ZN
Order No.: 16H126
EAN: 4099889498615
MPN:
DIN 963 M3X10 ZN
Unit Price (€ / pc.)
0.0238 € *
Available: 4,113 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0238 €
1000 pcs.
0.0214 €
5000 pcs.
0.0190 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | countersunk head screw | |
diameter | 5.6 mm | |
Spindle drive type | slotted | |
Thread size | M3 | |
Head shape | countersunk head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |