DIN 966 HM4X10 4.8 ZN | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M4, 10 mm, steel, galvanized, DIN 966/ISO 7047, DIN 966 HM4X10 4.8 ZN
Order No.: 16H3024
EAN: 4099889500011
MPN:
DIN 966 HM4X10 4.8 ZN
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: On Request **
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH cross slot | |
Thread size | M4 | |
Head shape | countersunk head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 966/ISO 7047 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |