GEW.SCHRAUBE M3X5 | Screws, Threaded Rods
Pan head screw, PZ cross slot, M3, Ø 6 mm, 5 mm, steel, galvanized, DIN 7500, GEW.SCHRAUBE M3X5
Order No.: 16H6716
EAN: 4099889501124
MPN:
GEW.SCHRAUBE M3X5
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
100 pcs.
0.0417 €
1000 pcs.
0.0357 €
5000 pcs.
0.0298 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.
Made of case hardened steel, with Pozidriv cross-recess
Technical specifications
Version | pan head screw | |
diameter | 6 mm | |
Spindle drive type | PZ cross slot | |
Thread size | M3 | |
Head shape | oval-head | |
Length | 5 mm | |
Material | steel, galvanized | |
Standard number | DIN 7500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |