GEW.SCHRAUBE M4X8 | Screws, Threaded Rods
Pan head screw, PZ cross slot, M4, Ø 8 mm, 6 mm, steel, galvanized, DIN 7500, GEW.SCHRAUBE M4X8
Order No.: 16H6728
EAN: 4099889501186
MPN:
GEW.SCHRAUBE M4X8
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0357 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.
Made of case hardened steel, with Pozidriv cross-recess
Technical specifications
Version | pan head screw | |
diameter | 8 mm | |
Spindle drive type | PZ cross slot | |
Thread size | M4 | |
Head shape | oval-head | |
Length | 6 mm | |
Material | steel, galvanized | |
Standard number | DIN 7500 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |