GEW.SCHRAUBE M5X10 | Screws, Threaded Rods
Pan head screw, PZ cross slot, M5, Ø 10 mm, 10 mm, steel, galvanized, DIN 7500, GEW.SCHRAUBE M5X10
Order No.: 16H6738
EAN: 4099889501216
MPN:
GEW.SCHRAUBE M5X10
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0524 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.
Made of case hardened steel, with Pozidriv cross-recess
Technical specifications
Version | pan head screw | |
diameter | 10 mm | |
Spindle drive type | PZ cross slot | |
Thread size | M5 | |
Head shape | oval-head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 7500 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |