HM5X10 D966-4.8:A2K | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M5, 10 mm, steel, galvanized, DIN 966/ISO 7047, HM5X10 D966-4.8:A2K
Order No.: 16H3032
EAN: 4099889500066
MPN:
HM5X10 D966-4.8:A2K
Unit Price (€ / pc.)
0.0440 € *
Available: 1,600 pcs.
Leadtime: On Request **
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH cross slot | |
Thread size | M5 | |
Head shape | countersunk head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 966/ISO 7047 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |