HM5X16 D965-4.8:A2K | Screws, Threaded Rods

Countersunk head screw, PH-Recess, M5, 16 mm, steel, galvanized, DIN 965/ISO 7046, HM5X16 D965-4.8:A2K

Order No.: 16H2558
EAN: 4099889499582
MPN:
HM5X16 D965-4.8:A2K
HM5X16 D965-4.8:A2K Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0321 €
5000 pcs.
0.0226 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Version countersunk head screw
Spindle drive type PH-Recess
Thread size M5
Head shape Countersunk head
Length 16 mm
Material steel, galvanized
Standard number DIN 965/ISO 7046
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead