16-03 HOCHFEST | Sealants, Potting Compounds
Joining connection, 50 ml, bottle, liquid, green, 16-03 HOCHFEST
Order No.: 12L0575
EAN: 4024213316037
MPN:
16-03 HOCHFEST
VA31603
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Joining connection, VA31603, Varybond
Ideal for fixing shafts, bearings, bushings, sleeves and gears in their original condition without special cleaning, such as ball bearings and oil-impregnated sintered bronze bushings. Curing takes place reliably even at low temperatures and on passive metal surfaces. Temperature range: -55°C to +150°C.
Technical specifications
Ausführung | Fügeverbindung | |
Behälter | Flasche | |
Farbe | grün | |
Inhalt | 50 ml | |
Konsistenz des Materials | flüssig |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 35061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|