SENO 4046H | Sealants, Potting Compounds
Epoxy cast resin, 200 g, bottle, liquid, yellow, SENO 4046H
Order No.: 12L6422
EAN: 4099891434441
MPN:
SENO 4046H
Unit Price (€ / pc.)
20.3133 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
10 pcs.
17.8738 €
50 pcs.
16.6600 €
150 pcs.
15.9341 €
500 pcs.
15.1130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hardener SENO 4046H for Epoxy cast resin SENO 4046
Seperate hardener with 200 grams for epoxy cast resin SENO 4046.
Technical specifications
Version | Epoxid Gießharz | |
Contents | 200 g | |
Container | Flasche | |
Consistency of the Material | flüssig | |
Colour | gelb |
Download
Logistics
Country of origin | CH |
Customs tariff number | 38249950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|