VA31641 | Sealants, Potting Compounds

Joining connection, 50 ml, bottle, liquid, yellow, VA31641

Order No.: 12L0577
EAN: 4024213316419
MPN:
VA31641
VA31641 Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
17.255 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
17.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.255 €

Joining connection, VA31641, Varybond

Versatile adhesive for fixing bearings in bushings and wheels to shafts. It offers an alternative to mechanical securing elements such as feather keys or wedges. Temperature range: -55°C to +150°C.

Technical specifications
Ausführung Fügeverbindung
Behälter Flasche
Farbe gelb
Inhalt 50 ml
Konsistenz des Materials flüssig
Logistics
Ursprungsland CH
Zolltarifnummer 35061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes