2010-1 | Sheets, Plates
Aluminum panel, 101, 1.0/100 x 100 mm
Order No.: 18H900
EAN: 4099889577334
MPN:
2010-1
Unit Price (€ / pc.)
0.9758 € *
Available: 488 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9758 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 101, 1.0/100 x 100 mm.
Technical specifications
Length | 100 mm | |
Width | 100 mm | |
Height | 1 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |