2010-1A | Sheets, Plates
Aluminum panel, 102, 1.0/100 x 150 mm
Order No.: 18H902
EAN: 4099889577341
MPN:
2010-1A
Unit Price (€ / pc.)
3.0345 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.6656 €
100 pcs.
2.3443 €
250 pcs.
2.2491 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 102, 1.0/100 x 150 mm.
Technical specifications
Width | 150 mm | |
Height | 1 mm | |
Length | 100 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |