2010-2 | Sheets, Plates

Aluminum panel, 103, 1.0/100 x 200 mm

Order No.: 18H904
EAN: 4099889577358
MPN:
2010-2
2010-2 Sheets, Plates
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum panels, type Ab.

Medium hardness, especially for equipment and chassis engineering.

Technical attributes (type, plate thickness, format): 103, 1.0/100 x 200 mm.

Technical specifications
Length 100 mm
Width 200 mm
Height 1 mm
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes