2015-1 | Sheets, Plates
Aluminum panel, 151, 1.5/100 x 100 mm
Order No.: 18H920
EAN: 4099889577372
MPN:
2015-1
Unit Price (€ / pc.)
1.9040 € *
Available: 62 pcs.
Leadtime: 2 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 151, 1.5/100 x 100 mm.
Technical specifications
Length | 100 mm | |
Width | 100 mm | |
Height | 1.5 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |