2015-4 | Sheets, Plates
Aluminum panel, 154, 1.5/200 x 200 mm
Order No.: 18H926
EAN: 4099889577402
MPN:
2015-4
Discontinued
Unit Price (€ / pc.)
4.8909 € *
Available: 10 pcs.
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
5 pcs.
4.8909 €
10 pcs.
4.3435 €
25 pcs.
3.9270 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 154, 1.5/200 x 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 200 mm | |
| Width | 200 mm | |
| Height | 1.5 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85340011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |