2015-5 | Sheets, Plates
Aluminum panel, 155, 1.5/200 x 300 mm
Order No.: 18H930
EAN: 4099889577419
MPN:
2015-5
Unit Price (€ / pc.)
9.4010 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.4609 €
25 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 155, 1.5/200 x 300 mm.
Technical specifications
Length | 200 mm | |
Width | 300 mm | |
Height | 1.5 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |