2020-5A | Sheets, Plates

Aluminum panel, 201, 2.0/200 x 400 mm

Order No.: 18H940
EAN: 4099889577426
MPN:
2020-5A
2020-5A Sheets, Plates
Image may differ

Discontinued

Unit Price (€ / pc.)
13.4589 € *
Available: 7 pcs.
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
11.8524 €
50 pcs.
11.0313 €
150 pcs.
10.5553 €
500 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum panels, type Ab.

Medium hardness, especially for equipment and chassis engineering.

Technical attributes (type, plate thickness, format): 201, 2.0/200 x 400 mm.

Technical specifications
Filter Property Value
Length 200 mm
Width 400 mm
Height 2 mm
Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85340011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes