2020-7 | Sheets, Plates
Aluminum panel, 205, 2.0/300 x 400 mm
Order No.: 18H948
EAN: 4099889577457
MPN:
2020-7
Unit Price (€ / pc.)
24.3355 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
10 pcs.
21.4200 €
50 pcs.
19.9682 €
150 pcs.
19.0876 €
500 pcs.
18.1118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 205, 2.0/300 x 400 mm.
Technical specifications
Length | 300 mm | |
Width | 400 mm | |
Height | 2 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |