ANTIST.MINI.150X220X0,075 | Shielding Bags, Antistatic Bags
ESD protective bag, (L x W) 220 x 150 mm, antistatic, zipp, ANTIST.MINI.150X220X0,075

Minigrip bags, antistatic, type 250.
Material: PE foil. Thickness: 75 µm. Surface resistance: 1.6 x 10^12 ohm +/- 0.4 x 10^12 ohm. Not suitable for foodstuffs. Note: the pressure lock bags retains its antistatic properties for the duration 12 months.
Type: 25049, W 150, L 220 mm, package of 100 bags
Version | antistatisch | |
Width | 150 mm | |
Length | 220 mm | |
Lock type | Zipp |
Country of origin | FR |
Customs tariff number | 39232100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |